
SLQF1553-3 | |
|---|---|
DigiKey Part Number | SLQF1553-3-ND |
Manufacturer | |
Manufacturer Product Number | SLQF1553-3 |
Description | TRANSFORMER DUAL STACKED M PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1.25CT:1CT, 1.66CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1.25CT:1CT, 1.66CT:1CT |
Manufacturer iNRCORE, LLC | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.11mm) |
Transformer Type Interface, MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 82,10625 € | 3.284,25 € |
| Unit Price without VAT: | 82,10625 € |
|---|---|
| Unit Price with VAT: | 97,70644 € |

