


R1035NL | |
|---|---|
DigiKey Part Number | 1902-R1035NL-ND |
Manufacturer | |
Manufacturer Product Number | R1035NL |
Description | XFRMR ETHERNET MOD IND 10/100BTX |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.510" L x 0.380" W (12.95mm x 9.65mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,67700 € | 56,77 € |
| 40 | 5,33225 € | 213,29 € |
| 80 | 5,16638 € | 413,31 € |
| 120 | 5,07133 € | 608,56 € |
| 280 | 4,87761 € | 1.365,73 € |
| 520 | 4,74015 € | 2.464,88 € |
| 1.000 | 4,60714 € | 4.607,14 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |


