


R1003NL | |
|---|---|
DigiKey Part Number | 1902-R1003NL-ND |
Manufacturer | |
Manufacturer Product Number | R1003NL |
Description | XFRMR ETHERNET MOD IND 10/100B-T |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.510" L x 0.280" W (12.95mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,56200 € | 25,62 € |
| 40 | 2,40875 € | 96,35 € |
| 80 | 2,33500 € | 186,80 € |
| 120 | 2,29267 € | 275,12 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

