
QT1553-21 | |
|---|---|
DigiKey Part Number | QT1553-21-ND |
Manufacturer | |
Manufacturer Product Number | QT1553-21 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer iNRCORE, LLC | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.500" L x 0.350" W (12.70mm x 8.89mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 59,35606 € | 1.958,75 € |
| Unit Price without VAT: | 59,35606 € |
|---|---|
| Unit Price with VAT: | 70,63371 € |

