
PL8708 | |
|---|---|
DigiKey Part Number | PL8708-ND |
Manufacturer | |
Manufacturer Product Number | PL8708 |
Description | FIXED IND 50.5UH 2.3A 73.89 MOHM |
Customer Reference | |
Detailed Description | 50.5 µH Unshielded Toroidal Inductor 2.3 A 73.89mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 73.89mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.725" L x 0.575" W (18.42mm x 14.61mm) | |
Height - Seated (Max) | 0.380" (9.65mm) |

