18.5 µH Unshielded Toroidal Inductor 5.2 A 23.24mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8705T

DigiKey Part Number
1902-1032-2-ND - Tape & Reel (TR)
1902-1032-1-ND - Cut Tape (CT)
1902-1032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PL8705T
Description
FIXED IND 18.5UH 5.2A 23.24 MOHM
Customer Reference
Detailed Description
18.5 µH Unshielded Toroidal Inductor 5.2 A 23.24mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
23.24mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.725" L x 0.575" W (18.42mm x 14.61mm)
Height - Seated (Max)
0.380" (9.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,20400 €1.440,80 €
4006,82025 €2.728,10 €
Manufacturers Standard Package
Unit Price without VAT:7,20400 €
Unit Price with VAT:8,57276 €