
PL8705T | |
|---|---|
DigiKey Part Number | 1902-1032-2-ND - Tape & Reel (TR) 1902-1032-1-ND - Cut Tape (CT) 1902-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL8705T |
Description | FIXED IND 18.5UH 5.2A 23.24 MOHM |
Customer Reference | |
Detailed Description | 18.5 µH Unshielded Toroidal Inductor 5.2 A 23.24mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 23.24mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.725" L x 0.575" W (18.42mm x 14.61mm) |
Tolerance ±20% | Height - Seated (Max) 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,17135 € | 1.434,27 € |
| 400 | 6,78935 € | 2.715,74 € |
| Unit Price without VAT: | 7,17135 € |
|---|---|
| Unit Price with VAT: | 8,53391 € |

