PL8226NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: 8,36610 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8226NL

DigiKey Part Number
1902-PL8226NL-ND
Manufacturer
Manufacturer Product Number
PL8226NL
Description
CMC 117UH 14A 2LN SURFACE MOUNT
Customer Reference
Detailed Description
117 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 14A DCR 1.95mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
117 µH @ 10 kHz
Current Rating (Max)
14A
DC Resistance (DCR) (Max)
1.95mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.831" L x 0.750" W (21.10mm x 19.05mm)
Height (Max)
0.440" (11.18mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.