2 Line Common Mode Choke Surface Mount 4.7A DCR 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8205NL

DigiKey Part Number
1902-1025-5-ND
Manufacturer
Manufacturer Product Number
PL8205NL
Description
CMC 4.7A 2LN SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 4.7A DCR 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
PL8205NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
4.7A
DC Resistance (DCR) (Max)
40mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max)
0.390" (9.91mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,86000 €7,86 €
106,46100 €64,61 €
305,88600 €176,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,86000 €
Unit Price with VAT:9,35340 €