
PL1374T | |
|---|---|
DigiKey Part Number | PL1374T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL1374T |
Description | EXTMP XFMR SGL T1 LS ET T& PBC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.2µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.276" W (7.62mm x 7.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,11856 € | 7.559,28 € |
| Unit Price without VAT: | 15,11856 € |
|---|---|
| Unit Price with VAT: | 17,99109 € |

