
PL1374 | |
|---|---|
DigiKey Part Number | PL1374-ND |
Manufacturer | |
Manufacturer Product Number | PL1374 |
Description | EXTMP XFMR SGL T1 LS PBC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Category | Inductance 1.2mH |
Manufacturer iNRCORE, LLC | Turns Ratio - Primary:Secondary 1CT:1CT |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.300" L x 0.276" W (7.62mm x 7.00mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Height - Seated (Max) 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 18,08171 € | 1.265,72 € |
| Unit Price without VAT: | 18,08171 € |
|---|---|
| Unit Price with VAT: | 21,51723 € |

