
GL1553-5 | |
|---|---|
DigiKey Part Number | GL1553-5-ND |
Manufacturer | |
Manufacturer Product Number | GL1553-5 |
Description | TRANSFORMER MIL PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1CT:2.12CT, 1CT:1.5CT Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Interface, MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.12CT, 1CT:1.5CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.159" (4.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 59,81050 € | 1.196,21 € |
| Unit Price without VAT: | 59,81050 € |
|---|---|
| Unit Price with VAT: | 71,17450 € |

