
GL1553-3 | |
|---|---|
DigiKey Part Number | GL1553-3-ND |
Manufacturer | |
Manufacturer Product Number | GL1553-3 |
Description | TRANSFORMER MIL PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1.25CT:1CT, 1.66CT:1CT Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Interface, MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.25CT:1CT, 1.66CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.159" (4.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 60,10650 € | 1.202,13 € |
| Unit Price without VAT: | 60,10650 € |
|---|---|
| Unit Price with VAT: | 71,52674 € |

