
FPQT1553-7 | |
|---|---|
DigiKey Part Number | FPQT1553-7-ND |
Manufacturer | |
Manufacturer Product Number | FPQT1553-7 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1.4CT:1CT, 2CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.4CT:1CT, 2CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.624" L x 0.624" W (15.86mm x 15.86mm) | |
Height - Seated (Max) | 0.254" (6.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 63,99727 € | 2.111,91 € |
| Unit Price without VAT: | 63,99727 € |
|---|---|
| Unit Price with VAT: | 76,15675 € |

