
FPQ1553-8 | |
|---|---|
DigiKey Part Number | FPQ1553-8-ND |
Manufacturer | |
Manufacturer Product Number | FPQ1553-8 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1.25CT:1CT, 1.66CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1.25CT:1CT, 1.66CT:1CT |
Manufacturer iNRCORE, LLC | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.624" L x 0.624" W (15.86mm x 15.86mm) |
Part Status Active | Height - Seated (Max) 0.254" (6.45mm) |
Transformer Type MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 79,68667 € | 2.629,66 € |
| Unit Price without VAT: | 79,68667 € |
|---|---|
| Unit Price with VAT: | 94,82714 € |

