
FPQ1553-45 | |
|---|---|
DigiKey Part Number | FPQ1553-45-ND |
Manufacturer | |
Manufacturer Product Number | FPQ1553-45 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1CT:2.5CT, 1CT:1.79CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2.5CT, 1CT:1.79CT |
Manufacturer iNRCORE, LLC | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.624" L x 0.624" W (15.86mm x 15.86mm) |
Part Status Active | Height - Seated (Max) 0.254" (6.45mm) |
Transformer Type MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 73,32333 € | 2.419,67 € |
| Unit Price without VAT: | 73,32333 € |
|---|---|
| Unit Price with VAT: | 87,25476 € |

