
FLC1553-2 | |
|---|---|
DigiKey Part Number | FLC1553-2-ND |
Manufacturer | |
Manufacturer Product Number | FLC1553-2 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1.4CT:1CT, 2CT:1CT Surface Mount |
Category | Turns Ratio - Primary:Secondary 1.4CT:1CT, 2CT:1CT |
Manufacturer iNRCORE, LLC | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 0.159" (4.04mm) |
Transformer Type Interface, MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 57,06950 € | 1.141,39 € |
| Unit Price without VAT: | 57,06950 € |
|---|---|
| Unit Price with VAT: | 67,91271 € |

