
DTL1553-45 | |
|---|---|
DigiKey Part Number | DTL1553-45-ND |
Manufacturer | |
Manufacturer Product Number | DTL1553-45 |
Description | TRANSFORMER MIL PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1CT:2.5CT, 1CT:1.79CT Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2.5CT, 1CT:1.79CT |
Manufacturer iNRCORE, LLC | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.930" L x 0.630" W (23.62mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 0.155" (3.94mm) |
Transformer Type Interface, MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 101,79850 € | 2.035,97 € |
| Unit Price without VAT: | 101,79850 € |
|---|---|
| Unit Price with VAT: | 121,14022 € |

