
DFLC1553-45 | |
|---|---|
DigiKey Part Number | DFLC1553-45-ND |
Manufacturer | |
Manufacturer Product Number | DFLC1553-45 |
Description | TRANSFORMER MODULE INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1CT:2.5CT, 1CT:1.79CT Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:2.5CT, 1CT:1.79CT |
Manufacturer iNRCORE, LLC | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.930" L x 0.630" W (23.62mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 0.159" (4.04mm) |
Transformer Type Interface, MIL-STD-1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 97,98050 € | 1.959,61 € |
| Unit Price without VAT: | 97,98050 € |
|---|---|
| Unit Price with VAT: | 116,59680 € |

