
10B-2001T | |
|---|---|
DigiKey Part Number | 10B-2001T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10B-2001T |
Description | MDL 10BT SMT EX-TEMP T&R C PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.920" L x 0.500" W (23.37mm x 12.70mm) | |
Height - Seated (Max) | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,00812 € | 7.752,03 € |
| Unit Price without VAT: | 31,00812 € |
|---|---|
| Unit Price with VAT: | 36,89966 € |

