
10B-2001 | |
|---|---|
DigiKey Part Number | 1902-1016-ND |
Manufacturer | |
Manufacturer Product Number | 10B-2001 |
Description | XFMR MODULE 10BT SMT EX-TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | LAN 10 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.920" L x 0.500" W (23.37mm x 12.70mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,64950 € | 652,99 € |
| Unit Price without VAT: | 32,64950 € |
|---|---|
| Unit Price with VAT: | 38,85291 € |

