
100B-4005 | |
|---|---|
DigiKey Part Number | 100B-4005-ND |
Manufacturer | |
Manufacturer Product Number | 100B-4005 |
Description | XFMR CHK QUAD 100BT SMT X PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer iNRCORE, LLC | Turns Ratio - Primary:Secondary 1:1 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.120" L x 0.480" W (28.45mm x 12.19mm) |
Transformer Type LAN 10/100 Base-T | Height - Seated (Max) 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,14967 € | 994,49 € |
| Unit Price without VAT: | 33,14967 € |
|---|---|
| Unit Price with VAT: | 39,44811 € |

