Image for 100B-2002FNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B-2002FNL

DigiKey Part Number
100B-2002FNL-ND
Manufacturer
Manufacturer Product Number
100B-2002FNL
Description
MDL DUAL 100D 1:1 SMT TU RPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
iNRCORE, LLC
Turns Ratio - Primary:Secondary
1:1
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.518" L x 0.595" W (13.16mm x 15.11mm)
Transformer Type
LAN 10/100 Base-T
Height - Seated (Max)
0.251" (6.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5024,44040 €1.222,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,44040 €
Unit Price with VAT:29,08408 €