Image for 100B-2002F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B-2002F

DigiKey Part Number
100B-2002F-ND
Manufacturer
Manufacturer Product Number
100B-2002F
Description
MDL DUAL 100D 1:1 SMT TU PBC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.518" L x 0.595" W (13.16mm x 15.11mm)
Height - Seated (Max)
0.251" (6.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5025,43980 €1.271,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,43980 €
Unit Price with VAT:30,27336 €