
100B-2002 | |
|---|---|
DigiKey Part Number | 100B-2002-ND |
Manufacturer | |
Manufacturer Product Number | 100B-2002 |
Description | MDL DUAL 100D 1:1 SMT TU PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.595" W (13.16mm x 15.11mm) | |
Height - Seated (Max) | 0.251" (6.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,43980 € | 1.271,99 € |
| Unit Price without VAT: | 25,43980 € |
|---|---|
| Unit Price with VAT: | 30,27336 € |

