Image for 100B-1027FXT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B-1027FXT

DigiKey Part Number
100B-1027FXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100B-1027FXT
Description
MDL SIN 100D 1:1 SMT TU PBC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
iNRCORE, LLC
Turns Ratio - Primary:Secondary
1:1
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
1.000" L x 0.505" W (25.40mm x 12.83mm)
Transformer Type
LAN 10/100 Base-T
Height - Seated (Max)
0.304" (7.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30033,35320 €10.005,96 €
Manufacturers Standard Package
Unit Price without VAT:33,35320 €
Unit Price with VAT:39,69031 €