Parametric Equivalent

100B-1027 | |
|---|---|
DigiKey Part Number | 1902-100B-1027-ND |
Manufacturer | |
Manufacturer Product Number | 100B-1027 |
Description | ETHERNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.010" L x 0.400" W (25.65mm x 10.16mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 30,90725 € | 1.236,29 € |
| Unit Price without VAT: | 30,90725 € |
|---|---|
| Unit Price with VAT: | 36,77963 € |

