
100B-1018X | |
|---|---|
DigiKey Part Number | 100B-1018X-ND |
Manufacturer | |
Manufacturer Product Number | 100B-1018X |
Description | EXTMP XFMR 100BT SMG COM PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer iNRCORE, LLC | Turns Ratio - Primary:Secondary 1:1 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.583" L x 0.580" W (14.81mm x 14.73mm) |
Transformer Type LAN 10/100 Base-T | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 30,73600 € | 1.075,76 € |
| Unit Price without VAT: | 30,73600 € |
|---|---|
| Unit Price with VAT: | 36,57584 € |

