
100B-1011F | |
|---|---|
DigiKey Part Number | 1902-1014-ND |
Manufacturer | |
Manufacturer Product Number | 100B-1011F |
Description | XFMR CHOKE QUAD 100BT SMT PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Category | Transformer Type LAN 10/100 Base-T |
Manufacturer iNRCORE, LLC | Turns Ratio - Primary:Secondary 1:1 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 41,12400 € | 1.028,10 € |
| Unit Price without VAT: | 41,12400 € |
|---|---|
| Unit Price with VAT: | 48,93756 € |

