
100B-1003XT | |
|---|---|
DigiKey Part Number | 1902-1013-2-ND - Tape & Reel (TR) 1902-1013-1-ND - Cut Tape (CT) 1902-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B-1003XT |
Description | XFMR MODULE 100BT SMG COM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.265" W (12.70mm x 6.73mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,83000 € | 21,83 € |
| 10 | 19,65700 € | 196,57 € |
| 25 | 18,84440 € | 471,11 € |
| 50 | 18,24940 € | 912,47 € |
| 100 | 17,67120 € | 1.767,12 € |
| 250 | 16,97248 € | 4.243,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 16,25267 € | 9.751,60 € |
| Unit Price without VAT: | 21,83000 € |
|---|---|
| Unit Price with VAT: | 25,97770 € |







