
1000B-5003FXNL | |
|---|---|
DigiKey Part Number | 1902-1006-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5003FXNL |
Description | XFMR MODULE DUAL 1GD SMT PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1000B-5003FXNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.297" W (27.94mm x 7.54mm) | |
Height - Seated (Max) | 0.341" (8.66mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,19000 € | 55,19 € |
| 15 | 48,68667 € | 730,30 € |
| 30 | 47,13633 € | 1.414,09 € |
| 60 | 45,63150 € | 2.737,89 € |
| 105 | 44,44924 € | 4.667,17 € |
| Unit Price without VAT: | 55,19000 € |
|---|---|
| Unit Price with VAT: | 65,67610 € |









