350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5003

DigiKey Part Number
1000B-5003-ND
Manufacturer
Manufacturer Product Number
1000B-5003
Description
MDL DUAL 1GD 1:1 SMT TU PBC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
iNRCORE, LLC
Turns Ratio - Primary:Secondary
1:1
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
1.100" L x 0.297" W (27.94mm x 7.54mm)
Transformer Type
LAN 10/100/1000 Base-T
Height - Seated (Max)
0.341" (8.66mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1548,64000 €729,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,64000 €
Unit Price with VAT:57,88160 €