Transceiver Module 3.5GHz ~ 6.5GHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN01SWBER

DigiKey Part Number
2897-MN01SWBER-ND
Manufacturer
Manufacturer Product Number
MN01SWBER
Description
RF TXRX MODULE SMD
Customer Reference
Detailed Description
Transceiver Module 3.5GHz ~ 6.5GHz Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
UART
Mfr
Voltage - Supply
3.3V ~ 5.5V
Series
Current - Receiving
150mA (Max)
Packaging
Tray
Current - Transmitting
90mA
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 85°C
Frequency
3.5GHz ~ 6.5GHz
Package / Case
Module
Data Rate
6.8Mbps
Base Product Number
Sensitivity
-97dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.