470 nH Shielded Wirewound Inductor 4.9 A 22mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIP252012S-R47MLDG

DigiKey Part Number
3526-WIP252012S-R47MLDGTR-ND - Tape & Reel (TR)
3526-WIP252012S-R47MLDGCT-ND - Cut Tape (CT)
3526-WIP252012S-R47MLDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WIP252012S-R47MLDG
Description
FIXED IND 470NH 4.9A 22 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 4.9 A 22mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.2A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
1000,04080 €4,08 €
1.0000,03357 €33,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03058 €91,74 €
6.0000,02883 €172,98 €
9.0000,02785 €250,65 €
15.0000,02667 €400,05 €
21.0000,02592 €544,32 €
30.0000,02515 €754,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €