
WIP252010S-R47MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP252010S-R47MLDGTR-ND - Tape & Reel (TR) 3526-WIP252010S-R47MLDGCT-ND - Cut Tape (CT) 3526-WIP252010S-R47MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP252010S-R47MLDG |
Description | FIXED IND 470NH 4.4A 29 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.4 A 29mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 100 | 0,04080 € | 4,08 € |
| 1.000 | 0,03357 € | 33,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03058 € | 91,74 € |
| 6.000 | 0,02883 € | 172,98 € |
| 9.000 | 0,02785 € | 250,65 € |
| 15.000 | 0,02667 € | 400,05 € |
| 21.000 | 0,02592 € | 544,32 € |
| 30.000 | 0,02515 € | 754,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

