330 nH Shielded Wirewound Inductor 4.8 A 22mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIP252010S-R33MLDG

DigiKey Part Number
3526-WIP252010S-R33MLDGTR-ND - Tape & Reel (TR)
3526-WIP252010S-R33MLDGCT-ND - Cut Tape (CT)
3526-WIP252010S-R33MLDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WIP252010S-R33MLDG
Description
FIXED IND 330NH 4.8A 22 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Wirewound Inductor 4.8 A 22mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
22mOhm Max
Series
Frequency - Self Resonant
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04900 €0,49 €
1000,04030 €4,03 €
1.0000,03315 €33,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03020 €90,60 €
6.0000,02847 €170,82 €
9.0000,02751 €247,59 €
15.0000,02634 €395,10 €
21.0000,02560 €537,60 €
30.0000,02484 €745,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €