
WIP201610Y-R47MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP201610Y-R47MLDGTR-ND - Tape & Reel (TR) 3526-WIP201610Y-R47MLDGCT-ND - Cut Tape (CT) 3526-WIP201610Y-R47MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP201610Y-R47MLDG |
Description | FIXED IND 470NH 4.7A 23 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.7 A 23mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,04750 € | 4,75 € |
| 1.000 | 0,03906 € | 39,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03558 € | 106,74 € |
| 6.000 | 0,03355 € | 201,30 € |
| 9.000 | 0,03241 € | 291,69 € |
| 15.000 | 0,03104 € | 465,60 € |
| 21.000 | 0,03017 € | 633,57 € |
| 30.000 | 0,02927 € | 878,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

