
WIP201610S-R24MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP201610S-R24MLDGTR-ND - Tape & Reel (TR) 3526-WIP201610S-R24MLDGCT-ND - Cut Tape (CT) 3526-WIP201610S-R24MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP201610S-R24MLDG |
Description | FIXED IND 240NH 5.3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Wirewound Inductor 5.3 A 20mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 6.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03790 € | 3,79 € |
| 1.000 | 0,03116 € | 31,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02838 € | 85,14 € |
| 6.000 | 0,02676 € | 160,56 € |
| 9.000 | 0,02585 € | 232,65 € |
| 15.000 | 0,02475 € | 371,25 € |
| 21.000 | 0,02406 € | 505,26 € |
| 30.000 | 0,02334 € | 700,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

