
WCI2520CPR33GDG | |
|---|---|
DigiKey Part Number | 3526-WCI2520CPR33GDGTR-ND - Tape & Reel (TR) 3526-WCI2520CPR33GDGCT-ND - Cut Tape (CT) 3526-WCI2520CPR33GDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI2520CPR33GDG |
Description | FIXED IND 330NH 450MA 1.05 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 570MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 100 | 0,04320 € | 4,32 € |
| 1.000 | 0,03553 € | 35,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03350 € | 67,00 € |
| 4.000 | 0,03158 € | 126,32 € |
| 6.000 | 0,03051 € | 183,06 € |
| 10.000 | 0,02922 € | 292,20 € |
| 14.000 | 0,02840 € | 397,60 € |
| 20.000 | 0,02755 € | 551,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

