
WCI2520CPR18GDG | |
|---|---|
DigiKey Part Number | 3526-WCI2520CPR18GDGTR-ND - Tape & Reel (TR) 3526-WCI2520CPR18GDGCT-ND - Cut Tape (CT) 3526-WCI2520CPR18GDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI2520CPR18GDG |
Description | FIXED IND 180NH 620MA 770 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 620 mA 770mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 770mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 750MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±2% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 100 | 0,04320 € | 4,32 € |
| 1.000 | 0,03553 € | 35,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03350 € | 67,00 € |
| 4.000 | 0,03158 € | 126,32 € |
| 6.000 | 0,03051 € | 183,06 € |
| 10.000 | 0,02922 € | 292,20 € |
| 14.000 | 0,02840 € | 397,60 € |
| 20.000 | 0,02755 € | 551,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

