100 nH Unshielded Wirewound Inductor 650 mA 560mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCI2520CPR10GDG

DigiKey Part Number
3526-WCI2520CPR10GDGTR-ND - Tape & Reel (TR)
3526-WCI2520CPR10GDGCT-ND - Cut Tape (CT)
3526-WCI2520CPR10GDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCI2520CPR10GDG
Description
FIXED IND 100NH 650MA 560 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 650 mA 560mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
60 @ 350MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.080" (2.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05300 €0,53 €
1000,04320 €4,32 €
1.0000,03553 €35,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03350 €67,00 €
4.0000,03158 €126,32 €
6.0000,03051 €183,06 €
10.0000,02922 €292,20 €
14.0000,02840 €397,60 €
20.0000,02755 €551,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €