
WCI2012CPR68JDG | |
|---|---|
DigiKey Part Number | 3526-WCI2012CPR68JDGTR-ND - Tape & Reel (TR) 3526-WCI2012CPR68JDGCT-ND - Cut Tape (CT) 3526-WCI2012CPR68JDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI2012CPR68JDG |
Description | FIXED IND 680NH 190MA 2.2 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 190 mA 2.2Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 188MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,03980 € | 3,98 € |
| 1.000 | 0,03276 € | 32,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02984 € | 89,52 € |
| 6.000 | 0,02814 € | 168,84 € |
| 9.000 | 0,02718 € | 244,62 € |
| 15.000 | 0,02603 € | 390,45 € |
| 21.000 | 0,02530 € | 531,30 € |
| 30.000 | 0,02455 € | 736,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

