
WCI2012CPR15GDG | |
|---|---|
DigiKey Part Number | 3526-WCI2012CPR15GDGTR-ND - Tape & Reel (TR) 3526-WCI2012CPR15GDGCT-ND - Cut Tape (CT) 3526-WCI2012CPR15GDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI2012CPR15GDG |
Description | FIXED IND 150NH 400MA 560 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 920MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 100 | 0,04100 € | 4,10 € |
| 1.000 | 0,03370 € | 33,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03069 € | 92,07 € |
| 6.000 | 0,02894 € | 173,64 € |
| 9.000 | 0,02796 € | 251,64 € |
| 15.000 | 0,02677 € | 401,55 € |
| 21.000 | 0,02602 € | 546,42 € |
| 30.000 | 0,02525 € | 757,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

