
WCI2012CP68NGDG | |
|---|---|
DigiKey Part Number | 3526-WCI2012CP68NGDGTR-ND - Tape & Reel (TR) 3526-WCI2012CP68NGDGCT-ND - Cut Tape (CT) 3526-WCI2012CP68NGDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI2012CP68NGDG |
Description | FIXED IND 68NH 500MA 380 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 500 mA 380mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 380mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 1.45GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,04050 € | 4,05 € |
| 1.000 | 0,03328 € | 33,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03031 € | 90,93 € |
| 6.000 | 0,02858 € | 171,48 € |
| 9.000 | 0,02761 € | 248,49 € |
| 15.000 | 0,02644 € | 396,60 € |
| 21.000 | 0,02570 € | 539,70 € |
| 30.000 | 0,02493 € | 747,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

