
WCI1608CPR15GDG | |
|---|---|
DigiKey Part Number | 3526-WCI1608CPR15GDGTR-ND - Tape & Reel (TR) 3526-WCI1608CPR15GDGCT-ND - Cut Tape (CT) 3526-WCI1608CPR15GDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI1608CPR15GDG |
Description | FIXED IND 150NH 280MA 920 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 920mOhm Max | |
Q @ Freq | 28 @ 150MHz | |
Frequency - Self Resonant | 990MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,04220 € | 4,22 € |
| 1.000 | 0,03474 € | 34,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03088 € | 123,52 € |
| 8.000 | 0,02911 € | 232,88 € |
| 12.000 | 0,02813 € | 337,56 € |
| 20.000 | 0,02694 € | 538,80 € |
| 28.000 | 0,02618 € | 733,04 € |
| 40.000 | 0,02540 € | 1.016,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

