100 nH Unshielded Wirewound Inductor 400 mA 580mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCI1608CPR10GDG

DigiKey Part Number
3526-WCI1608CPR10GDGTR-ND - Tape & Reel (TR)
3526-WCI1608CPR10GDGCT-ND - Cut Tape (CT)
3526-WCI1608CPR10GDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCI1608CPR10GDG
Description
FIXED IND 100NH 400MA 580 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 400 mA 580mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
580mOhm Max
Q @ Freq
34 @ 150MHz
Frequency - Self Resonant
1.4GHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
1000,04280 €4,28 €
1.0000,03517 €35,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03127 €125,08 €
8.0000,02948 €235,84 €
12.0000,02848 €341,76 €
20.0000,02728 €545,60 €
28.0000,02651 €742,28 €
40.0000,02572 €1.028,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €