
WCI1608CP3N3GDG | |
|---|---|
DigiKey Part Number | 3526-WCI1608CP3N3GDGTR-ND - Tape & Reel (TR) 3526-WCI1608CP3N3GDGCT-ND - Cut Tape (CT) 3526-WCI1608CP3N3GDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI1608CP3N3GDG |
Description | FIXED IND 3.3NH 700MA 70 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Wirewound Inductor 700 mA 70mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,04220 € | 4,22 € |
| 1.000 | 0,03474 € | 34,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03088 € | 123,52 € |
| 8.000 | 0,02911 € | 232,88 € |
| 12.000 | 0,02813 € | 337,56 € |
| 20.000 | 0,02694 € | 538,80 € |
| 28.000 | 0,02618 € | 733,04 € |
| 40.000 | 0,02540 € | 1.016,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

