
WCI1005CP2N2CDG | |
|---|---|
DigiKey Part Number | 3526-WCI1005CP2N2CDGTR-ND - Tape & Reel (TR) 3526-WCI1005CP2N2CDGCT-ND - Cut Tape (CT) 3526-WCI1005CP2N2CDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI1005CP2N2CDG |
Description | FIXED IND 2.2NH 960MA 70 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Wirewound Inductor 960 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 55 @ 900MHz |
Series | Frequency - Self Resonant 10.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.2nH | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,04220 € | 4,22 € |
| 1.000 | 0,03466 € | 34,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03081 € | 123,24 € |
| 8.000 | 0,02905 € | 232,40 € |
| 12.000 | 0,02807 € | 336,84 € |
| 20.000 | 0,02688 € | 537,60 € |
| 28.000 | 0,02612 € | 731,36 € |
| 40.000 | 0,02534 € | 1.013,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

