2 Line Common Mode Choke Surface Mount 750 Ohms @ 100 MHz 220mA DCR 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM2012FS751MDG

DigiKey Part Number
3526-SCM2012FS751MDGTR-ND - Tape & Reel (TR)
3526-SCM2012FS751MDGCT-ND - Cut Tape (CT)
3526-SCM2012FS751MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCM2012FS751MDG
Description
CMC 220MA 2LN 750 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 750 Ohms @ 100 MHz 220mA DCR 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
220mA
Manufacturer
INPAQ Technology Co., Ltd
DC Resistance (DCR) (Max)
900mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
750 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.014
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05500 €0,55 €
250,05080 €1,27 €
500,04820 €2,41 €
1000,04530 €4,53 €
2500,04192 €10,48 €
5000,03952 €19,76 €
1.0000,03726 €37,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03513 €70,26 €
4.0000,03312 €132,48 €
6.0000,03200 €192,00 €
10.0000,03064 €306,40 €
14.0000,02978 €416,92 €
20.0000,02889 €577,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €