
SCM2012FS181MDG | |
|---|---|
DigiKey Part Number | 3526-SCM2012FS181MDGTR-ND - Tape & Reel (TR) 3526-SCM2012FS181MDGCT-ND - Cut Tape (CT) 3526-SCM2012FS181MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM2012FS181MDG |
Description | CMC 330MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 330mA |
Manufacturer INPAQ Technology Co., Ltd | DC Resistance (DCR) (Max) 350mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04570 € | 4,57 € |
| 250 | 0,04224 € | 10,56 € |
| 500 | 0,03984 € | 19,92 € |
| 1.000 | 0,03756 € | 37,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03541 € | 70,82 € |
| 4.000 | 0,03339 € | 133,56 € |
| 6.000 | 0,03226 € | 193,56 € |
| 10.000 | 0,03089 € | 308,90 € |
| 14.000 | 0,03002 € | 420,28 € |
| 20.000 | 0,02912 € | 582,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

